Dasqua 3001-1905-A Depth callipers 0-300mm Gauges

MPN
3001-1905-A
Brand
Dasqua
EAN-13
4064161338576
Order Code
16-1178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.93 £37.38
10+ £36.06
50+ £35.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Dasqua 3001-1905-A is a precision instrument designed for accurate measurement applications, enabling depth assessment with a range of 0-300 mm. This product offers impeccable measurement capabilities and serves as an essential tool for engineers requiring precise depth gauging in machining processes and quality control settings. The construction includes high-grade materials that ensure both durability and repeatability, vital for maintaining consistent measurements in industrial environments. With its alternate description, 3297230 - Dasqua 3001-1905-A, the calliper provides reliable metrics necessary for maintaining tolerances in engineering projects, thus playing a crucial role in ensuring component fit and function during assembly and inspection activities.
Type Depth callipers
Length 300mm
Reading range 0 - 300mm
Reading range (max.) 300mm

Reviews

Be the first to submit a review

Trustpilot