Dasqua 3001-1903-A Depth callipers 0-200 mm range reliable measurement tool

MPN
3001-1903-A
Brand
Dasqua
EAN-13
4064161338569
Order Code
16-1177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.81 £28.03
10+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Dasqua 3001-1903-A, 3297229, is a depth calliper offering a measurement range of 0-200 mm, making it a reliable tool for precise depth measurement tasks in engineering environments. Designed as , it features robust construction suited for accurate measurement in industries such as mechanical engineering, manufacturing, and quality control. The calliper ensures precise readings with a smooth slide action, providing consistent performance in applications where detail and accuracy are paramount. Its measurement accuracy and reliability make it an indispensable tool for engineers requiring meticulous depth evaluations.
Type Depth callipers
Length 200mm
Material Stainless steel
Reading range 0 - 200mm
Reading range (max.) 200mm

Reviews

Be the first to submit a review

Trustpilot