Dasqua 2140-8105 Digital thickness gauge LCD 25 mm Dial Gauges Indicators

MPN
2140-8105
Brand
Dasqua
EAN-13
4064161338743
Order Code
16-1173
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.94 £25.45
10+ £24.25
50+ £24.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Dasqua 2140-8105 is a precision instrument specifically engineered for measuring thickness with high accuracy. As a digital thickness gauge, it features an LCD display that provides clear and precise readings up to 25 mm. This tool falls under the category of marking gauges, equipped with advanced technology for reliable performance in various engineering environments. It is ideally suited for applications in quality control, manufacturing processes, and material testing where precise thickness measurements are required to ensure component integrity and adherence to specifications. The robust construction and user-friendly interface make it a dependable choice for professionals requiring precise gauging capabilities.
Type Digital thickness gauge
Reading range (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot