Dasqua 1804-6221 Universal Dowel Gauge Adjustable Aluminium/Stainless

Order Code:

08-8577

Brand: Dasqua MPN: 1804-6221 EAN-13: 4064161306186
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Dasqua 1804-6221 is an adjustable universal dowel gauge made of aluminium alloy and stainless steel, measuring 210 mm. Its sturdy construction ensures precision in alignment tasks. This plug hole gauge is typically used in woodworking and metalworking applications.
Type Dowel gauge
Dim (L x W x H) 210 x 120 x 60 mm
Height 60mm
Length 210mm
Material Stainless steel
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot