Dasqua 1804-5881 Carpenters Square 154mm 90° Precision Tool

MPN
1804-5881
Brand
Dasqua
EAN-13
4064161306162
Order Code
08-8576
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Dasqua's Carpenter's Square 1804-5881 is a precise tool measuring 154 mm with a 90-degree angle. It is ideal for woodworking and carpentry tasks, ensuring accuracy in layout and right angle cuts. This durable square is commonly used by craftsmen and builders for aligning and measuring.
Type Carpenters Square
Length 154mm
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 154 x 216 x 28 mm
Height 28mm
Weight 0.57kg
Width 216mm

Reviews

Be the first to submit a review

Trustpilot