Dasqua 1804-5661 Pocket T-ruler Aluminium Alloy Precision Marking 1Piece

MPN
1804-5661
Brand
Dasqua
EAN-13
4064161292977
Order Code
08-8575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The Dasqua 1804-5661 Pocket marking T-ruler is crafted from durable aluminium alloy. This compact ruler is ideal for precise marking tasks in various measurement applications. It is commonly used in carpentry, woodworking, and other detailed fabrication work.
Type Ruler
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 58 mm x 79 mm
Height 79mm
Material Aluminium alloy
Units of measurement cm
Width 58mm

Reviews

Be the first to submit a review

Trustpilot