Dasqua 1804-5551 Pocket Marking Ruler Aluminium Alloy 1 Piece

MPN
1804-5551
Brand
Dasqua
EAN-13
4064161292984
Order Code
08-8574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

Dasqua 1804-5551 pocket marking ruler is made of durable aluminium alloy. It is ideal for precise measurement and marking tasks. The compact design makes it perfect for on-the-go use in various drafting and carpentry applications.
Type Ruler
Calibrated to Manufacturer's standards (with certificate)
Dim (W x H) 68 mm x 40 mm
Height 40mm
Material Aluminium alloy
Units of measurement cm
Width 68mm

Reviews

Be the first to submit a review

Trustpilot