Dasqua 1804-5111 Corner Radius Template 120mm R30/R40 1Piece

MPN
1804-5111
Brand
Dasqua
EAN-13
4064161306209
Order Code
08-8572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

The Dasqua 1804-5111 is a corner radius template designed for precision measurements with radii of 30 mm and 40 mm. This high-quality tool is ideal for draughtsman and craftsmen who require accurate cornering in design and manufacturing. Its durable construction ensures reliability in both professional and industrial settings.
Type Probe attachment
Length 120mm
Material Aluminium alloy
Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot