Dasqua 1804-1015 Digital inside caliper 216 mm for precise measurements

MPN
1804-1015
Brand
Dasqua
EAN-13
4064161338767
Order Code
16-1161
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.09 £35.78
10+ £34.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Dasqua's 1804-1015 model is a digital inside caliper designed in accordance with the DIN EN 862 standard, offering precise internal measurements over a range of 216 mm. This sophisticated instrument falls under the category of dividers and callipers, renowned for its accuracy and reliability in engineering applications. The digital display provides an easily readable measurement, which is essential for settings requiring high precision, such as quality control processes and machining tasks within manufacturing environments. Its robust construction ensures durability and consistent performance, making it an indispensable tool for professionals in the fields of mechanical engineering and industrial manufacturing where precise internal dimensions are critical.
Type Digital inside caliper
DIN Standard DIN 862
Product Type Digital inside calliper
Reading range (max.) 216mm

Reviews

Be the first to submit a review

Trustpilot