Dasqua 1804-1006 Mitre saw angle gauge 90° Protractor silver durable

MPN
1804-1006
Brand
Dasqua
EAN-13
4064161341026
Order Code
16-1159
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.80 £15.13
10+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Dasqua 1804-1006 Mitre Saw Angle Gauge 90° is a precision tool designed to ensure accurate measurement and alignment for mitre cuts. As a tachometer, this instrument precisely measures angular velocity, which is essential for optimising the performance and accuracy of mitre saws in various engineering and construction applications. Engineered for reliability, the Dasqua 1804-1006 is ideal for use in scenarios requiring exact angular measurements, such as carpentry, cabinetry, and woodwork projects. Its robust construction allows it to withstand demanding environments while maintaining high levels of precision and dependability. This angle gauge is an indispensable tool for professionals aiming to achieve meticulous angular alignment and exceptional finishing in their work.
Type 1804-1006
Length 170mm
Material Aluminium
Angle setting (max.) 90°
Product Type Mitre saw angle gauge

Reviews

Be the first to submit a review

Trustpilot