Dasqua 1804-0308 Multi-angle gauge Goniometers Protractors Blue Steel 150mm

MPN
1804-0308
Brand
Dasqua
EAN-13
4064161341040
Order Code
16-1156
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.10 £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dasqua 1804-0308, known alternatively as the Dasqua 1804-0308 Multi-angle gauge, is expertly crafted as a precision tachometer. It is engineered for accurate measurement of rotational speeds, making it an essential tool in mechanical and automotive engineering applications. Designed to deliver reliable performance, the instrument is capable of capturing a wide range of speeds with high accuracy and stability. Its robust construction ensures durability in industrial environments, where it is commonly used for maintenance and diagnostic tasks such as evaluating engine efficiency or calibrating mechanical systems. The Dasqua 1804-0308 is an indispensable device for engineers requiring precise speed measurements in complex machinery settings.
Type 1804-0308
Length 307mm
Material Aluminium
Dimensions (L x W) 307 mm x 174 mm
Product Type Multi-angle gauge
Weight 140g
Width 174mm

Reviews

Be the first to submit a review

Trustpilot