Dasqua 1803-4121 Alloy Steel Feeler Gauge Shim Roll 5m x 0.20mm

MPN
1803-4121
Brand
Dasqua
EAN-13
4064161307817
Order Code
08-8568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Dasqua 1803-4121 Alloy Steel Feeler Gauge Shim Roll is manufactured by Dasqua and features a length of 5 metres with a thickness of 0.20 mm. Made from durable alloy steel, this product is ideal for precise gap measurements. It is commonly used in applications such as setting spark plug gaps and other mechanical calibrations.

Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot