Dasqua 1803-4120 Feeler Gauge Alloy Steel Shim Roll 5m x 0.15mm Thick

MPN
1803-4120
Brand
Dasqua
EAN-13
4064161307800
Order Code
08-8567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Dasqua manufactures the 1803-4120 Alloy Steel Feeler Gauge Shim Roll, which is 5 metres in length and 0.15 mm in thickness. This spark plug gauge is ideal for precision measurement and adjustment tasks. It is commonly used for setting gaps in mechanical and automotive applications.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot