Dasqua 1803-4114 Alloy Steel Shim Roll 5m Length 0.05mm Thickness

MPN
1803-4114
Brand
Dasqua
EAN-13
4064161307749
Order Code
08-8561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.71 £8.62
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dasqua 1803-4114 is an alloy steel feeler gauge shim roll featuring a length of 5 m and a thickness of 0.05 mm. This precision tool is ideal for measuring small gaps, particularly in automotive applications such as adjusting spark plug gaps. Its robust design ensures durability for professional and detailed work.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot