Dasqua 1803-4112 Alloy Steel Feeler Gauge Roll 5m Length 0.03mm Thick

MPN
1803-4112
Brand
Dasqua
EAN-13
4064161307725
Order Code
08-8559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Dasqua 1803-4112 is a high-quality alloy steel feeler gauge shim roll featuring a length of 5 metres and a thickness of 0.03 mm. This precision tool is ideal for measuring small gaps and clearances in mechanical and engineering applications. It is commonly used as a spark plug gauge for fine adjustment tasks.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot