Dasqua 1803-4111 Alloy Steel Feeler Gauge 5m Roll 0.02mm Thickness

MPN
1803-4111
Brand
Dasqua
EAN-13
4064161307718
Order Code
08-8558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Dasqua offers the 1803-4111 Alloy Steel Feeler Gauge Shim Roll with a length of 5 metres and a thickness of 0.02 millimetres. The durable alloy steel construction ensures precision and reliability. It is typically used for spark plug gauge adjustments and other fine measurement tasks.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot