Dasqua 1803-2110 Stainless Steel Feeler Gauge Roll Durable Precision

MPN
1803-2110
Brand
Dasqua
EAN-13
4064161307701
Order Code
08-8557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Dasqua 1803-2110 Stainless Steel Feeler Gauge Shim Roll is a durable tool designed for precise measurements. Made from high-quality stainless steel, it ensures long-lasting performance and resistance to rust. It is typically used for adjusting and measuring gaps in various applications, such as spark plug gaps in engines.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Stainless steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot