Dasqua 1801-2005 Digital goniometer blue measuring tool accurate angle finder

MPN
1801-2005
Brand
Dasqua
EAN-13
4064161338873
Order Code
16-1152
Country of Origin
Taiwan
Qty Unit Price (Inc VAT)
1+ £26.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Dasqua 1801-2005 is a precise digital goniometer engineered for professionals in fields requiring accurate angular measurement and alignment. This advanced instrument provides high-resolution digital readings, making it an essential tool for ensuring precise angle determination in mechanical engineering, construction, and metalworking applications. It features a durable construction, designed to withstand rigorous environments and extended use, ensuring reliable performance in demanding tasks. The digital display facilitates easy readability and reduces the likelihood of human error, thereby enhancing measurement reliability and efficiency for engineers and technicians. With its robust design and advanced features, the Dasqua 1801-2005 digital goniometer is pivotal in applications where precise angular measurement is critical.
Type 1801-2005
Length 180mm
Accuracy ± 0.3°
Product Type Digital goniometer
Reading range (max.) 360°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot