Dasqua 1331-2130 Dial caliper 300mm Silver

MPN
1331-2130
Brand
Dasqua
EAN-13
4064161338521
Order Code
16-1147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £72.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Dasqua 1331-2130 corresponds to a precision measuring instrument known as a dial caliper, falling within the category of dividers and callipers. This specific model is designed in accordance with the DIN EN 862 standards and features a measurement range of 300 mm. The caliper ensures accurate and reliable measurements with a dial indicator for precise reading, making it indispensable for applications in industries such as machining, metallurgy, and quality control where precision measurement is critical. The robust construction and adherence to international standards guarantee consistent performance in measuring external dimensions, internal dimensions, and depths with high accuracy.
Type Dial calliper
Length 300mm
DIN Standard DIN 862
Material Stainless steel
Reading 0.02mm
Reading range (max.) 300mm

Reviews

Be the first to submit a review

Trustpilot