Dasqua 1331-2120 Dial caliper 200 mm Metric silver stainless steel

MPN
1331-2120
Brand
Dasqua
EAN-13
4064161338514
Order Code
16-1146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.77 £41.45
10+ £40.00
50+ £39.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Dasqua 1331-2120 is a precision dial caliper engineered according to the DIN EN 862 standard, offering a measurement range of 200 mm. As a part of the dividers and callipers category, this tool is designed for precise linear measurement, featuring a clear and easy-to-read dial for accurate readings, typically employed in mechanical engineering tasks. Its robust construction ensures durability and reliable performance in demanding environments, making it suitable for applications such as metalworking, machining, and quality control inspections. The calliper's precision and ease of use make it an essential instrument for engineers requiring exact measurements in industrial settings.
Type Dial calliper
Length 200mm
DIN Standard DIN 862
Material Stainless steel
Reading 0.02mm
Reading range (max.) 200mm

Reviews

Be the first to submit a review

Trustpilot