Dasqua 1310-0015 Vernier Caliper 1000mm Precise Laser Etched Markings

MPN
1310-0015
Brand
Dasqua
EAN-13
4064161307176
Order Code
08-8545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £193.71
10+ £188.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

The Dasqua 1310-0015 monoblock vernier calliper features nib style jaws and fine adjustment for precise measurements up to 1000 mm. Known for its robust design, the caliper is ideal for engineering and manufacturing applications where accuracy is critical. This versatile tool from Dasqua ensures high precision, making it suitable for professional industrial use.
Type Universal caliper
Length 1240mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Link Length 125mm
Material Stainless steel
Reading 0.02mm
Reading range (max.) 1m
Weight 5.66kg

Reviews

Be the first to submit a review

Trustpilot