Dasqua 1310-0010 Universal caliper metal 600 mm

MPN
1310-0010
Brand
Dasqua
EAN-13
4064161338491
Order Code
16-1145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £105.77 £89.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Dasqua 1310-0010 offers precision and durability with the Dasqua DIN EN 862 1310-0010 Universal Caliper, designed for accurate calibration and measurement in engineering and manufacturing contexts. This caliper features a measurement range of 600 mm, making it suitable for a wide variety of industrial tasks where precise measurements are critical. Constructed to conform to DIN EN 862 standards, it ensures consistent reliability and quality in professional settings. It is particularly useful in machining processes, quality control tasks, and any application requiring precise dimensional verification of metal or engineering components. The robust craftsmanship and precise measurement ability of this universal caliper make it an essential tool for engineers seeking dependable and high-quality measurement solutions.
Type Universal calliper
DIN Standard DIN 862
Material Stainless steel
Reading 0.02mm
Reading range (max.) 600mm

Reviews

Be the first to submit a review

Trustpilot