Dasqua 1310-0005 Universal caliper 500 mm durable precise measurement

MPN
1310-0005
Brand
Dasqua
EAN-13
4064161338484
Order Code
16-1144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £97.51 £82.88
10+ £80.40
50+ £80.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/12/2026

Dasqua 1310-0005 is a universal caliper designed to conform to the DIN EN 862 standard, characterised by its 500 mm measuring capacity. As a precise instrument within the category of dividers and callipers, it is engineered to provide accurate measurements in various industrial and mechanical applications. The caliper features high-quality materials and precise craftsmanship for enhanced durability and reliability, ensuring consistent performance under rigorous conditions. Typically employed in fields such as machining, metalworking, and quality control, this caliper is essential for tasks requiring meticulous measurement and verification of components. Its robust design makes it suitable for both professional settings and advanced engineering workshops, catering to the needs of engineers and technicians seeking accuracy and efficiency.
Type Universal calliper
DIN Standard DIN 862
Material Stainless steel
Reading 0.001mm
Reading range (max.) 500mm

Reviews

Be the first to submit a review

Trustpilot