Dasqua 1120-3115 Monoblock Vernier Caliper 150mm Stainless Steel

MPN
1120-3115
Brand
Dasqua
EAN-13
4064161307046
Order Code
08-8541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

The Dasqua 1120-3115 Monoblock vernier caliper is a 150 mm tool made of stainless steel. Renowned for its precision and durability, it is ideal for measuring internal and external dimensions in various engineering applications. This universal caliper is commonly used in workshops and by professionals in the field of mechanical engineering.
Type Universal caliper
Length 272mm
Calibrated to Manufacturer's standards (with certificate)
DIN Standard DIN 862
Material Stainless steel
Reading 0.05mm
Reading range (max.) 150mm
Weight 0.41kg

Reviews

Be the first to submit a review

Trustpilot