Dasqua 1120-3114 DIN 862 Universal caliper 100 mm Silver precise measurement

MPN
1120-3114
Brand
Dasqua
EAN-13
4064161338477
Order Code
16-1142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.12 £17.95
10+ £16.99
50+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Dasqua 1120-3114, a precision instrument under the category of dividers and callipers, is a universal caliper designed in compliance with DIN EN 862 standards. This model features a measurement capacity of 100 mm, providing accurate and reliable metric measurements essential for precise engineering tasks. Constructed from high-quality materials, the caliper ensures durability and precision, making it a suitable choice for quality control, mechanical engineering, and metalworking applications. Its robust design and adherence to the DIN 862 standard make it an essential tool for tasks requiring meticulous dimensional accuracy.
Type Universal calliper
Length 100mm
DIN Standard DIN 862
Material Stainless steel
Reading 0.05mm
Reading range (max.) 100mm

Reviews

Be the first to submit a review

Trustpilot