Dasqua 1120-3113 Universal caliper silver 70 mm DIN EN 862 steel construction

MPN
1120-3113
Brand
Dasqua
EAN-13
4064161338460
Order Code
16-1141
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.12 £17.95
10+ £16.99
50+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Dasqua 1120-3113 is a precision instrument designed under the category of Dividers & Callipers. This universal caliper adheres to the DIN EN 862 standard and offers a 70 mm measuring range, providing reliable and precise measurements essential for engineering tasks requiring accuracy. Constructed with high-quality materials, the caliper ensures durability and stability during use, making it suitable for various applications such as mechanical engineering, metalworking, and precision manufacturing. Engineers will find the Dasqua 1120-3113 beneficial for tasks that require exact internal and external measurements, where precision is crucial for component fitting and compliance with engineering specifications.
Type Universal calliper
DIN Standard DIN EN 862
Material Stainless steel
Reading 0.05mm
Reading range (max.) 70mm

Reviews

Be the first to submit a review

Trustpilot