Darwin Shed Brown 6 x 6ft

Keter Brand: Keter

This Keter Darwin Shed has the following specifications:

Assembled Dimensions (L x W x H): External 183 x 190 x 221cm, Internal 174 x 176 x 212cm.
Capacity: 213.7 cu. ft.
Entry Width: 119cm.
Minimum Foundation Size: 183 x 183cm.
Roof Shape: Gable.
Snow Load: 75 kg/m2.
Window Count: 1.
Product Weight: 79kg.
Colour: Brown.

Description Image Product Buy Pricing (Ex VAT)
Keter 252003 Darwin Shed Brown 6 x 6ft
Keter 252003 Darwin Shed Brown 6 x 6ft
Extended range
Order code: 98-1131
MPN: 252003

Out of stockPlease contact us for lead time
1+ £505.93
Price per unit Ex VAT
Keter 252004 Darwin Shed Brown 6 x 8ft
Keter 252004 Darwin Shed Brown 6 x 8ft
Extended range
Order code: 98-1133
MPN: 252004

Out of stockPlease contact us for lead time
1+ £608.13
Price per unit Ex VAT

Trustpilot