Keter 252003 Darwin Shed Brown 6 x 6ft

MPN
252003
Brand
Keter
EAN-13
7290112634054
Order Code
98-1131
Country of Origin
Israel

No longer stocked


This Keter Darwin Shed has the following specifications:

Assembled Dimensions (L x W x H): External 183 x 190 x 221cm, Internal 174 x 176 x 212cm.
Capacity: 213.7 cu. ft.
Entry Width: 119cm.
Minimum Foundation Size: 183 x 183cm.
Roof Shape: Gable.
Snow Load: 75 kg/m2.
Window Count: 1.
Product Weight: 79kg.
Colour: Brown.



Trustpilot