Keter 252004 Darwin Shed Brown 6 x 8ft

MPN
252004
Brand
Keter
EAN-13
7290112634078
Order Code
98-1133
Country of Origin
Israel

No longer stocked


This Keter Darwin Shed has the following specifications:

Assembled Dimensions (L x W x H): External 244 x 190 x 221cm, Internal 234 x 174 x 212cm.
Capacity: 288.8 cu. ft.
Entry Width: 119cm.
Minimum Foundation Size: 183 x 244cm.
Roof Shape: Gable.
Snow Load: 75 kg/m2.
Window Count: 1.
Product Weight: 94kg.
Colour: Brown.



Trustpilot