Danfoss 088H3218 Thermot 24V Passive NO Thermal Actuator w/Indicator

Order Code:

08-8528

Brand: Danfoss MPN: 088H3218 EAN-13: 5702425110139
  • Quickly find another product in this range by Operating Voltage:

    24V 230V
Qty Unit Price (Ex VAT)
1+ £16.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Danfoss Thermot NO 24V Thermal actuator, passive (NO), model 088H3218, is designed for use with thermostatic radiator valves, providing precise heating control. It operates on a 24V power supply and is suitable for integration into radiator valve systems. Typical applications include domestic heating systems where electronic thermostatic radiator valve control is required.
Type Thermal actuator, passive (NO)
Closing time 180s
Colour White
Locking force 140N
Operating Voltage 24V
Operation type thermal
Power Rating 2W
Stroke 2.4mm
Thermostat dimensions (L x W x H) 58 x 44 x 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot