Danfoss 015G4560 Aero Thermostatic Radiator Valve, 34mm, 7-28 °C

MPN
015G4560
Brand
Danfoss
EAN-13
5702424625986
Order Code
08-8526
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.48 £24.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Danfoss 015G4560 Aero RA/V is a thermostatic radiator valve designed for precise heating control. With a 34mm size, it allows for temperature regulation from 7 up to 28 °C. Typically used in residential and commercial heating systems, it ensures efficient energy usage and comfort.
Type Thermostatic radiator valve
Colour Traffic white (RAL 9016)
Frost protection Yes
Max. temperature setting 28°C
Min. temperature setting 7°C
Operation type mechanical
Temperature Range 7 up to 28°C

Reviews

Be the first to submit a review

Trustpilot