Daler Rowney System 3 Acrylic Paint 59ml Process Yellow

Order Code:

07-0169

Brand: Daler-Rowney MPN: 129059675 EAN-13: 5011386108827
  • Country of Origin: United Kingdom
  • View All

Discontinued


Buy Daler-Rowney System 3 acrylic paint Process Yellow (59ml) - a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Supplied in a tube with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water.
  • High quality pigments, superior pigment loading allowing to be thinned with water.
  • Excellent lightfastness and permanence (36 colours offering 4*).
  • Smooth acrylic resin binder for a creamy, medium body viscosity.
  • High versatility: multi-surfaces, indoor and outdoor, ideal for mixed media
  • Excellent adhesion.
  • Made in England.
  • Supplied in 59ml tube

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour Process Yellow
Pack Size 59ml

Trustpilot