Daler-Rowney Simply Matt Medium 250ml

MPN
D126250002
Brand
Daler-Rowney
EAN-13
5011386094939
Order Code
07-0125
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Gloss acrylic medium Matt acrylic medium
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

The Daler-Rowney Simply Mediums are the perfect complement to the Simply range of acrylic, oil and watercolour colours and is designed to answer all your needs, in the simplest way!

The Matt Medium is a white translucent cream which will increase the transparency of acrylic colour and will dry to a matt finish.


  • Excellent complement for the Simply range
  • Suitable for acrylic, oil and watercolour paints
  • Supplied in 250ml tubes
  • Made in England
Type Matt acrylic medium
Size 250ml

Reviews

Be the first to submit a review

Trustpilot