Daler-Rowney Simply Gloss/Matt Medium 250ml

The Daler-Rowney Simply Mediums are the perfect complement to the Simply range of acrylic, oil and watercolour colours. The range is designed to answer all your needs, in the simplest way!

The mediums can be used to change the transparency of the paint, e.g. making the paint more fluid or more textured.

The Gloss Medium is a white translucent cream which will increase the transparency of acrylic colour and will dry to a gloss finish.

The Matt Medium is a white translucent cream which will increase the transparency of acrylic colour and will dry to a matt finish.

  • Excellent complement for the Simply range
  • Suitable for acrylic, oil and watercolour paints
  • Supplied in 250ml tubes
  • Made in England
Description Image Product Buy Pricing (Ex VAT) Type Size
Daler-Rowney Simply Gloss Medium 250ml
Daler-Rowney Simply Gloss Medium 250ml
Standard range
Order code: 07-0124
MPN: D126250004

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £3.76
Price per unit Ex VAT
Gloss acrylic medium 250ml
Daler-Rowney Simply Matt Medium 250ml
Daler-Rowney Simply Matt Medium 250ml
Standard range
Order code: 07-0125
MPN: D126250002

Out of stock4 due on 06/10/2026
1+ £3.76
Price per unit Ex VAT
Matt acrylic medium 250ml

Trustpilot