Daler-Rowney 111900150 Georgian Oil Colour Paint Starter Set 6 x 22ml

MPN
D111900150
Brand
Daler-Rowney
EAN-13
5011385920246
Order Code
07-0200
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

Daler-Rowney Georgian Oil Colours are made from carefully selected permanent, organic pigments ensuring the highest standards of durability, reliability, lightfastness and working properties. These rich, low-odour oil paint colours can be used directly from the tube with brush or knife, or thinned to create the finest of glazes.


  • Set of 6 x 22ml tubes
  • Colours: cadmium yellow, cadmium red, French ultramarine, viridian hue, burnt umber, titanium white
  • Traditionally crafted and triple-milled. High pigment load including cadmium and cobalt
  • Exceptionally permanent (3*) and brilliant colours
  • Smooth and buttery consistency
  • Colours are intermixable and consistent from wet to dry
  • Made in England
Type Oil
Colour Assorted
Size 6x 22ml

Reviews

Be the first to submit a review

Trustpilot