Daler-Rowney 111014001 Georgian Oil Colour Paint 38ml Zinc White

MPN
D111014001
Brand
Daler-Rowney
EAN-13
0000050855797
Order Code
07-0196
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

Daler-Rowney Georgian Oil Colours are made from carefully selected permanent, organic pigments ensuring the highest standards of durability, reliability, lightfastness and working properties. These rich, low-odour oil paint colours can be used directly from the tube with brush or knife, or thinned to create the finest of glazes.


  • Zinc White 38ml.
  • Traditionally crafted and triple-milled. High pigment load including cadmium and cobalt.
  • Exceptionally permanent (3*) and brilliant colours.
  • Smooth and buttery consistency.
  • Colours are intermixable and consistent from wet to dry.
  • Made in England.
Type Oil
Colour Zinc white
Size 38ml

Reviews

Be the first to submit a review

Trustpilot