D UNIVERSAL Series of Cat6/6A Plugs & Accessories

TUK Ltd Brand: TUK Ltd

TUK's D UNIVERSAL series of connectors offers a wide variety of audio, video and data connectors all available for use in standard ‘D Series' XLR type cut-outs.

Designed for rear mounting, our connectors have a pleasing flush appearance when mounted in suitable panels. All items in the range can be mounted quickly without need for any securing nuts, as our PATENTED 26 x 31mm mounting plates (made from black polycarbonate or nickel plated PC/ABS according to connector type) are pre-threaded for M3 screws.

All connectors are made to relevant standards. Category 6 and 6A connectors are produced, for example, to FCC68 and to TIA/EIA 568B and have an insertion life of >750 mating cycles.

All products are CE compliant (i.e including ROHS and REACH) TUK seeks continuously to expand the range to ensure comprehensive coverage of established and new voice, A/V and data cabling technologies.

Description Image Product Buy Pricing (Ex VAT) Type Gender Lifetime Warranty Mounting Type Weight Shielded/Shrouded Number of Positions/ Contacts Flammability Plug / Socket
TUK LTD PXcat6S8XL Category 6/6A shielded plug for XL cable
TUK LTD PXcat6S8XL Category 6/6A shielded plug for XL cable
Standard range
Order code: 21-0071
MPN: PXcat6S8XL

Despatched same day - 24 in stockAdditional quantity lead time 2 days
1+ £0.612
Price per unit Ex VAT
RJ45 CAT 6a Plug Cable Mount Shielded 8P8C UL 94V-0 Plug
TUK LTD P88RB50S Shielded 8p8c plug for stranded or solid wire
TUK LTD P88RB50S Shielded 8p8c plug for stranded or solid wire
Standard range
Order code: 21-0072
MPN: P88RB50S

Despatched same day - 40 in stockContact us for additional stock
1+ £0.291
Price per unit Ex VAT
RJ45 Plug Plug Cable Mount Shielded 8P8C UL 94V-0 Plug
TUK LTD T23Cat6 Modular crimp tool for Cat6 plugs
TUK LTD T23Cat6 Modular crimp tool for Cat6 plugs
Standard range
Order code: 21-0079
MPN: T23Cat6

Available to back orderBack-order availability date - 18/11/2026
1+ £24.99
Price per unit Ex VAT
Crimping Tool No 620g

Trustpilot