TUK LTD PXcat6S8XL Category 6/6A shielded plug for XL cable

MPN
PXcat6S8XL
Brand
TUK Ltd
EAN-13
5055386507099
Order Code
21-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 2 days

These TUK PXcat6S8XL connectors are suitable for the termination of patch leads to Category 6/6A standard.

The contact blades are suitable for solid and stranded wire versions for standard and for extra large OD cable e.g. Category 7.


  • Contact blades are suitable for stranded or solid wire from 22-26 AWG.
  • 2 part (plus foil) plug with large entry for large outer diameter cable (easily accommodates 7mm)
  • Compatible SR boot also available in black, white or transparent (PS2bk8 + PS2wh8 + PS2CLR8)
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Flammability UL 94V-0
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot