D-Link GO-SW-8G Network switch 8 ports 1 GBit/s

MPN
GO-SW-8G
Brand
D-Link
EAN-13
0790069365690
Order Code
20-9415
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The dlinkgo GO-SW-8 G 8-Port Gigabit Easy Desktop Switch, you can quickly and easily a powerful, reliable and efficient wired network set up. The GO-SW-8G is a 10/100/1000 Mbit/s switch, which was developed to increase the performance of small work groups and at the same time high flexibility. Powerful yet extremely user friendly, users can simply any connection of this switch via Plug & Play with a 10 Mbit/s, 100 Mbit/s network or a 1000 Mbit/s network and increase the bandwidth, response times, and reserves for coping with even the latest load situations. Connect the GO-SW-8G with several computers to share files and folders to other users, or connect it to a router to the internet connection. Effortlessly high speed The GO-SW-8G is equipped with auto-sensing-enabled 10/100/1000 Mbit/s Ethernet connections. Each port has a LED-display, which provides a quick overview of connection status and activity. The Connections recognize the network speed and automatically makes the negotiation between 10BASE-T, 100BASE-TX and 1000BASE-T as well as between full- and half-duplex. This is any device connected to the network, the optimal transmission speed ensures that, what the surfing in the Internet, video streaming and online games is accelerated. In addition supports the GO-SW-8G the automatic MDI/MDIX detection, so that each connection via a normal uncrossed twisted-pair ethernet cable directly to a server, hub, router or switch can be connected. Reliable Plug & Play installation The GO-SW-8G is a plug & play device that requires no configuration, so that the device quickly and easily. You can easily connect multiple computer to files, music and videos on your home network or small office network to share, and even a gaming environment for several players. The 802.3x flow control to all connections minimize the number of discarded packets if the receive buffer of a connection is full. This means a more reliable connection for all your devices to be connected. Environmentally friendly The GO-SW-8G is with the D-Link Green Technology, which significantly reduces energy consumption. If at a connection no computer or connected computer is switched off, the connection automatically switches to "sleep mode". In this way, the power consumption is considerably reduced, without that the network connection is interrupted. In addition, the switch automatically detects the length of the connected Ethernet cable and adjusts the power consumption, without compromising performance. This results in a significant reduction in overall power consumption, which saves money at the same time without micro-management and contributes to the environmental protection. Small and silent. The GO-SW-8G has an elegant and compact design and can be placed easily and inconspicuously at any easy-to-reach position. The mains connection and all network connections are on the back of the device, so that the cable can be stowed away comfortably. The GO-SW-8 G comes without fan and thus works completely noiseless and at the same time efficient, so that you enjoy from the Internet streaming videos without interruptions and worry-free surfing in the Internet.
Type Network switch
Number of Ports 8
Colour White

Reviews

Be the first to submit a review

Trustpilot