OpenFlow Switching that Stacks Above the CompetitionThe DXS-361 Layer 3 Stackable 1G/1G Managed OpenFlow Switches are compatible with SDN-enabled network architecture for deployment in high-performance datacenter, enterprise, and campus applications. Hot-swappable PSU and fan modules with load sharing capabilities significantly reduce network downtime and power consumption. Stackable up to 12 units and high port density makes the DXS-361 the ideal choice for future-proofing your aggregation/core network.
High AvailabilityThe DXS-361 Series boasts high-performance 1G Ethernet switching capacity of up to 2.16 Tbps with forwarding rates of up to 167 Mpps.
Hot-Swappable RedundancyThe DXS-361 Series also features a modular fan back-up design, providing n+1 redundancy for the system. The modular power design allows either AC or DC power sources for maximum deployment flexibility. With dual power modules, the power load is distributed, extending the lifetime of the modules.
Robust and Versatile Stacking CapabilityStack up to 12 DXS-361 switches with up to a total of 12G (1.2T) stacking bandwidth. Perfect for small to medium-sized data centers in enterprise or campus applications using leaf-spine or top-of-rack (ToR) architecture.
Enhanced Manageability for Peace of MindFor more complex network infrastructures, D-View 7, a centralized management platform, can be installed for in-depth network management and maintenance to optimize network availability, reliability, security, and resilience.
- High port density: 48 x 1 GbE SFP+, 6 x 1G QSFP+ ports
- Stack up to 12 switches (up to 1.2 Tbps stacking bandwidth)
- OpenFlow 1.3 compliance for SDN-enabled network compatibility
- Modular PSU (1+1) and fan (N+1) with load sharing capabilities
- Switch locator LED and ID tag for maintenance convenience
- Upgradable license for full L3 and MPLS applications