D-Link DXS-3600-32S/SI D-Link Data Center 10GbE Managed L3 Black

MPN
DXS-3600-32S/SI
Brand
D-Link
EAN-13
790069369285
Order Code
71-4102
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5896.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

D-Link’s DXS-36 1GbE L2/L3 Switch family consist of new compact, high-peformance switches that feature wired-speed 1-Gigabit Ethernet switching, routing, and very low latency. The 1U height and selectable front-to-back or back-to-front air flow make the DXS-36 series suitable for top-of-rack (ToR) deployment in data centers or enterprise and campus aggregation network environments. The DXS-36 switches have 24 fixed 1 GbE SFP+ ports and can feature more ports with the addition of an expansion module. The expansion modules not only provide extra 1G SFP+ ports, but also increase the flexibility of 12G stacking, 4G uplinks or low cost inter-rack 1G Base-T connections for different applications.

The DXS-36 switches deliver high-performance 1-Gigabit Ethernet switching capacity of up to 96 Gbps and forwarding rates of up to 595.2 Mpps. The switches feature hot-swappable power supplies and fan trays, which enable the switches to be a redundant, high availability architecture. The modular power design allows users to select AC or DC power according to where the switch is deployed. When inserting two power modules, the two power modules share the loading and help to extend the lifetime of the other. The DXS-36 series also features a modular fan design. Three fans can back up each other, providing N+1 redundancy for the system. If one of the fans fails, the
other fans will increase their speed by automatically detecting the system temperature. Both power and fan modules are hot-swappable, which minimizes the downtime of the DXS-36 series.

Standard and Enhanced Images
The DXS-36 switches provides two different software images. The Standard Image (SI) features
a wide range of Layer 2, VLAN, multicasting, Quality of Service (QoS), security, data center, and static routing functions. The Enhanced Image (EI) features comprehensive IPv4/v6 routing including RIP, VRRP, OSPF, BGP, and L3 multicasting like IGMP, MLD, PIM-DM, SM, SDM, SSM, and DVMRP. The EI also supports L2/L3 MPLS VPN that enables the DXS-36 series switches to also be deployed as the core router of an enterprise environment or an edge router of a MPLS environment.

Data Center Features
Data Center Bridging (DCB) is an essential set of enhancements to Ethernet for networking in data
center environments. The DXS-36 switches support several core components of Data Center Bridging (DCB) such as IEEE 82.1Qbb1, IEEE 82.1Qaz1, and IEEE 82.1Qau.1 IEEE 82.1Qbb (Priority Based Flow Control) provides flow control to ensure there is no data loss during network congestion. IEEE 82.1Qaz (Enhanced Transmission Selection) manages the allocation of bandwidth amongst different traffic classes. IEEE 82.1Qau (Congestion Notification) provides congestion management for data flows within network domains to avoid congestion. The DXS-36 switches also support cut-through switching, which reduces latency in transmitting data in a network.

Energy Efficient
The DXS-36 switches allow users to change the airflow by using different power and fan module sets. Selectable front-to-back or back-to-front airflow maximizes air cooling to provide more effective cooling throughout rack systems in data centers, where the switches are used, compared to side-to-side airflow. The switches also feature built-in smart fans; internal heat sensors monitor and detect temperature change, and react accordingly by utilizing different fan speeds for different temperatures. At lower temperatures, the fans will run slower and reduce the switch’s power consumption and noise.

Reviews

Be the first to submit a review

Trustpilot