D-Link DWR-933 Cat 6 Mobile Wi-Fi 4G Hotspot 300 Mbps

MPN
DWR-933
Brand
D-Link
UPC-12
790069450068
Order Code
70-4708
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £75.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The DWR-933 4G LTE Mobile Router is a high-speed broadband wireless WAN (WWAN) to Wi-Fi mobile hotspot that creates fast Wi-Fi networks anywhere you need one.

Lightning-Fast 4G LTE & Wi-Fi in One Router
The DWR-933 4G LTE Mobile Router is a high-speed broadband wireless WAN (WWAN) to Wi-Fi mobile hotspot. It uses a mobile Internet connection to give you a simple and fast Wi-Fi network anywhere you need one. The convenient size and all-day battery let you stay connected anywhere, on the go.

Blazing Speeds for Mobile Needs
The 4G LTE Mobile Router uses 4G/LTE-Advanced Category 6 cellular technology to share your 4G LTE Internet connection at blazing-fast speeds of up to 300 Mbps. Send large emails in a cafe while your friend streams their favorite shows, or share your connection at the airport so you and your coworkers can video conference with customers while waiting for your Ⴂight.

A Connection That Stays With You
Simply insert your data-enabled SIM card into the on-board slot to keep your friends and family connected. The 4G LTE Mobile Router creates a Wi-Fi network in your pocket that’s ideal for business trips, sharing Internet during a meeting, or for travel where mobility is a must.

Flexible and Convenient
Going online and staying there is super simple. The rechargeable 3000 mAh Lithium ion battery allows you to stay connected for long periods of time, and the built-in LCD display allows you to easily check up on your network's status.

Do More With Dual-Band
Using the latest Wireless AC technology, the 4G LTE Mobile Router operates on both the 2.4GHz and 5GHz wireless bands, resulting in less interference for your connected devices an a faster wireless connection.
  • Built-in SIM card slot to share your high-speed mobile Internet connection
  • Cat 6 LTE-A delivering speeds of up to 300 Mbps
  • Supports up to 10 devices connected at once
  • Compatible with 802.11ac/n/g/b devices
  • 3000 mAh battery for all-day connectivity
  • Small, convenient size lets you take your Internet wherever you go
  • WPA/WPA2 wireless encryption
  • One-touch setup with Wi-Fi Protected Setup (WPS)
Type Mobile Hotspot
Wireless Standards 4G

Reviews

Be the first to submit a review

Trustpilot