D-Link DWR-932W 4G LTE AX300 Wi-Fi 6 Mobile Hotspot

MPN
DWR-932W
Brand
D-Link
UPC-12
790069477003
Order Code
70-0703
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

Stay Connected, Wherever Life Takes You
Turn any location into your personal Wi-Fi zone with the DWR-932W 4G LTE AX300 Wi-Fi 6 Mobile Hotspot. Leverage 4G LTE Cat 4 to instantly create your own hotspot by inserting a SIM card, connect and share your Internet anytime, anywhere.

Internet in Your Pocket
Compact, lightweight, and travel-ready. The DWR-932W is slim, light and slips easily into your pocket. No bulk, no hassle, and stay connected anywhere the day takes you.

Experience Wi-Fi 6 Technology
Get the speeds up to 286.8 Mbps1 with efficiency, and stability of Wi-Fi 6, providing ample bandwidth for Internet surfing, email, and social media.

Connect Up to 32 Devices
Instead of tethering one device via USB dongle, easily create your own Wi-Fi hotspot to share your Internet connection with up to 32 wireless devices simultaneously. Ideal for group travel or sharing data with friends and family on the go.

Up to 16 Hours Battery Life
Equipped with a 3000mAh rechargeable Li-ion battery, the DWR-932W keeps you connected for up to 16 hours2, built to handle even your longest days, without interruptions.

Safer Network Everywhere
Your network stays protected with a customizable password. The latest Wi-Fi security protocols safeguard your traffic from eavesdropping. The built-in firewall adds an extra layer of security against unauthorized access, and WPS lets you create a secure Wi-Fi network with just the touch of a button.

Hassle-Free Connectivity
No software installation or complex settings. Simply insert your SIM card in the on-board slot, and ready to share your connection.

Internet That Fits Your Lifestyle
The DWR-932W leverages a 4G LTE Internet connection to keep you connected wherever you are. With speeds up to 150 Mbps downlink / 50 Mbps uplink1, you can create and share a personal hotspot instantly, whether you're catching up on emails at the airport, working or studying at a café, or staying online at a campsite.
  • 4G LTE Connectivity: Supports 4G LTE Cat 4 with speeds of up to 150 Mbps downlink / 50 Mbps uplink
  • AX300 Wi-Fi 6 Technology: Delivers speeds up to 286.8 Mbps1, providing ample bandwidth for browsing, email, and social media
  • Connect More Devices: Allows users to create a personal hotspot and share it with up to 32 devices
  • Up to 16 Hours2 Battery Life: A rechargeable 3000mAh Li-ion battery keeps users connected longer
  • Enhanced Security and Privacy: Supports the latest Wi-Fi security protocols and cybersecurity certification
  • Ease of Use: Enables easy SIM card insertion via the onboard slot to start sharing mobile Internet
  • Clear Signal Indicators: Color-coded blinking LEDs provide instant, easy-to-understand status updates
  • Portable Design: Slim and lightweight, it fits easily into a pocket (103 x 63 x 13.35 mm)
Type Mobile Hotspot
Wireless Standards WiFi 6

Reviews

Be the first to submit a review

Trustpilot