D-Link DWM-311-G 5G NR M2M Modem

MPN
DWM-311-G
Brand
D-Link
UPC-12
790069469718
Order Code
70-5818
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £335.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Enhance EV Charging with 5G Speed
The DWM-311-G 5G M2M Modem, with its ultra-fast 5G speeds and low latency, provides robust connectivity designed to streamline EV charging operations. It enables real-time monitoring of charging stations and enhancing the user experience. Featuring secure VPN protection, it ensures safe data transmission and remote access, protecting against external threats and simplifying maintenance to further drive cost-efficiency.

Plug & Play for Easy Installation
Simply insert a Micro-SIM card and power up; the DWM-311-G instantly connects your M2M devices to the high-speed 5G cellular network. This modem’s rugged, compact design is perfect for any setting, including harsh environments. Designed for effortless, real-time remote access, it provides reliable long-distance connectivity ideal for various applications. It supports 4G/5G switching, making it stable connectivity and ideal where quick setup and robust connectivity are crucial.

Robust Build Quality
The industrial-grade casing provides reliable high-speed connectivity in extreme conditions. The corrosion-resistant zinc-plated steel case with wide operating temperature range and humidity tolerance mean that the DWM-311-G is ready for the most demanding M2M applications in virtually any environment.

The DWM-311-G is also engineered to safely accept wide input voltage(VDC 5~32V) fluctuations, providing more flexibility and convenience when selecting a suitable power source, making your M2M installations significantly more reliable and much easier to deploy.
Type N/A

Reviews

Be the first to submit a review

Trustpilot