D-Link DWM-3010 D-Link DWM-3010 gateway/controller 10, 100, 1000 Mbit/s

MPN
DWM-3010
Brand
D-Link
EAN-13
790069470127
Order Code
72-9209
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1260.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Delivers exceptional 5G broadband connectivity, facilitating IoT device-dense environments to operate with ultra-low latency, Gigabit-plus speeds and high reliability to support Industry X. future initiatives.

Blazing-Fast 5G
Next-gen, Gigabit-plus speeds ensure the highest throughput and reliability for IoT applications

Ultra-Low Latency
Near-instantaneous communications, essential for large-scale IoT deployments

High-Efficiency IoT/M2M Communication Protocols
Field communication protocols such as Virtual COM, Modbus and MQTT help IoT devices communicate more efficiently

Rugged Design
Specifically designed for harsher environments and wide temperature ranges

Dual SIM Slots
Bolster your network’s reliability with a backup SIM providing WAN failover

Centralized Management
With D-ECS, preconfigure, deploy and manage your devices, wherever you are

Blazing Fast 5G
5G is the absolute cutting edge in mobile broadband connectivity, designed to connecting everyone and everything.
Delivering multi-Gigabit speeds, ultra-low latency, greater reliability and unbeatable network capacity, 5G’s empowering industries in ways that LoRa or NB-IoT cannot.

The Catalyst for IoT in Industry X.
Industry X. demands large-scale deployment of sensors and monitors throughout smart factories, warehouses and other industrial settings. The DWM-facilitates private network deployments to ensure low latency for near-instantaneous M2M communications.

Support for Industry Standard IoT/M2M Communication Protocols
Field communication protocols such as Virtual COM, Modbus and MQTT enable an extensive range of IoT devices communicate efficiently with one another.

Rugged Design, Enhanced Durability
The DWM-31 can withstand wide temperature ranges from a chilly -3°C up to a sweltering 6°C. The robust and rugged design is perfect for smart industrial applications.

Centralized Management
Mission-critical applications are downtime intolerant. Automated network task services alleviate administrators of routine tasks, allotting more time for network monitoring and preventive maintenance. D-ECS also features automatic failure detection and alerts to resolve network issues quickly and efficiently.


  • 1 x 1/1/1 Ethernet WAN/LAN Ports
  • 2 x 1/1/1 Ethernet LAN port
  • Roll out a high-speed dual-band Wi-Fi network capable of Gigabit-plus speeds
  • Reap the full benefits of 5G NR, experiencing lightning-fast downloads, ultra-low latency and reduced congestion
  • Dual SIM slots allow multiple providers, eliminating dead zones and offering cellular failover
  • Supports WPA2™ — Wi-Fi security for more protection
  • Supports a range of professional VPN options, incl.: IPSec/OpenVPN/L2TP/PPTP/GRE
  • Effortless remote management with the D-Link Edge Cloud Solution
  • Connect up to 5 devices simultaneously to your Wi-Fi network
  • Ruggedized design for wide-temperature operation

Reviews

Be the first to submit a review

Trustpilot