D-Link DWM-222 D-Link DWM-222 4G LTE USB Adapter/Dongle

MPN
DWM-222
Brand
D-Link
EAN-13
790069423789
Order Code
71-1324
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 15/11/2026

The DWM-222 4G LTE USB Adapter is a portable travel modem that allows you to connect to the Internet wherever you are. With fast downlink and uplink data rates, as well as low latency, it provides you with a high-performance and responsive connection when you’re on the road.

Breakthrough Speeds with 4G LTE Technology

This little adapter gives you high-speed access to the Internet wherever you are. Using super-fast 4G LTE technology, you can achieve downlink speeds of up to 15 Mbps and uplink speeds of up to 5 Mbps so you don’t have to slow down when you’re on the move.

Your Mobile Internet Service, Anywhere

Simply plug the 4G LTE USB Adapter into your computer and get Internet access anywhere you can receive an LTE signal (also backwards compatible with HSPA, GSM, GPRS, or EDGE data signal). The DWM-222 also has an integrated antenna for a connection that is consistent and reliable whether you’re in a coffee shop, attending a business meeting or working from a hotel.

Simple to Set Up with Built-in Software

The DWM-222 is plug and play with drivers built right into the modem, making installation both fast and simple. It can be used on notebooks and netbooks without a CD‑ROM drive; simply plug it into a USB port and the drivers install automatically, getting you up and running in no time. Additional Connection Manager software is also built-in, so you can send and receive SMS messages without downloading additional software.

Designed for True Portability

The DWM-222 4G LTE USB Adapter is small and slim enough to carry around in your purse or pocket. It features a microSD card reader for optional removable storage (up to 32 GB), allowing you to always have your files and contacts on hand. With no batteries, cables, or additional hardware required, you can truly take it with you wherever you go.
  • Connectivity
  • Works with Windows and Mac OS-based computers or notebooks with USB port
  • SIM slot (6-pin) allows you to access the Internet using your mobile service
  • microSD card reader gives another portable storage option on-the-go
  • Integrated antenna keeps a small footprint for true portability
  • Mobile Connections
  • LTE/DC-HSPA+/HSPA/WCDMA support for the latest in mobile network technology
  • GSM/GPRS/EDGE support for legacy mobile plans and fallback in the absence of a 4G LTE signal
  • Data rates of up to 15 Mbps downlink and 5 Mbps uplink Software
  • Connection Manager software gives you access to your SIM card’s phonebook and SMS messaging
  • Easy Setup
  • Built-in drivers and software mean that no CD-ROM drive is required
  • LED indicator let you know the status of your connection instantly
  • One piece design to simplify usage and travel

Reviews

Be the first to submit a review

Trustpilot