D-Link DWL-6620APS DWL-6620APS, AC1300, 802.11b/g/n/ac, 2.4/5 GHz,

MPN
DWL-6620APS
Brand
D-Link
EAN-13
790069436819
Order Code
71-5714
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £381.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

Wave 2 has landed. Connect to more.
Unparalleled performance makes the DWL‑662APS Wireless AC13 Wave 2 Unified Access Point a must‑have upgrade that allows your wireless customers in high‑density areas to reliably connect to more, with faster throughput and flexibility. Perfect for medium to large‑scale Wi‑Fi networks.

Smart Antenna Technology
D‑Link’s Smart Antenna technology processes algorithms used to identify spatial signal signatures such as Direction Of Arrival, and uses them to calculate beamforming vectors which are then used to target the wireless client and achieve the best possible throughput.
The fast channel selection feature scans all channels and rapidly selects the one with the least interference. And the Null Steering capability curtails the power in the direction of interference to mitigate its influence. With these capabilities the D-Link Smart Antenna strengthens the connection reliability in real-time and delivers an optimised wireless user experience.

Greater Speed & Connectivity
It provides unparalleled connectivity by using the 82.11ac Wave 2 standard. High combined data rates of 1267 Mbps (867 Mbps for 82.11ac and 4 Mbps for 82.11n) can be delivered over the air and Wi-Fi Multimedia (WMM) together with 82.1p Quality of Service (QoS) can give time-sensitive traffic like Voice over IP (VoIP) or video streaming a higher priority ahead of other traffic.

Efficiency multiplied
Support for 82.11ac Wave 2 MU-MIMO technology enables the access point to communicate with multiple clients simultaneously, resulting in significantly improved network capacity and throughput.

Dual‑Band Wireless for efficient performance
The 2.4 GHz and high-speed 5 GHz AC channels and band steering technology makes your business network flexible by automatically placing clients on the optimal band for their needs like casual web browsing, and data-hungry operations like video streams and large file transfers.

Airtime fairness ensures that equal airtime is given to each client, providing improved performance even when slower devices are connected.

Centrally Manage your Wireless Network
When deployed in combination with D-Link Wireless Controllers (DWC-1/DWC-2), up to 1,24 DWL-662APS access points can be centrally managed. Once the APs are discovered by the controller, any configuration can be pushed to them as a group, instead of doing so individually. Additionally, Radio Frequency (RF) resource management1 allows wireless coverage to be managed centrally, providing the best coverage possible for wireless clients.

Guaranteed round‑the‑cloud tech response, even on weekends & bank holidays
Protect your network uptime with optional rapid-response tech support, designed to ensure businesses get the best fit solution for their unique environment. Our warranties and extended service packages reduce downtime, extend the lives of the products, and maximise your up-time by solving technical problems quickly and effectively.
  • 82.11ac Wave 2, up to 1.3 Gbps
  • 2x2 Internal D-Link Smart Antennas
  • Up to 32 virtual access points per access point
  • 82.11k Fast Roaming, MU-MIMO and QoS
  • Link aggregation

Reviews

Be the first to submit a review

Trustpilot