D-Link DUP-A01 is a versatile component designed to expand connectivity options for personal computers by providing additional USB slots through its function as a USB hub and splitter. As a part of the USB and Firewire Plugs and Sockets category, this product facilitates the integration of multiple USB devices such as keyboards, mice, external storage, and other peripherals into a single hub, thus enhancing the user's ability to manage and connect various accessories simultaneously. The D-Link DUP-A01 is engineered to meet the demands of professional and home computing systems where efficient management of peripherals is necessary, making it ideal for applications in computer assembly, IT support, and custom PC building. The product's black and white colour scheme ensures compatibility with a range of device aesthetics, offering both functional and visual integration into existing setups.
| Type |
USB Hub |
| Colour |
White |
| Product Type |
USB-C® (USB 3.2 1st Gen) Multi-port hub |
| 10/100/1000 Mbps Ports |
1 |
| Cable Use |
PC |
| Card reader slot |
2 |
| Certification |
CE, FCC, RCM |
| Charging Method (Power Delivery) |
with USB Power Delivery |
| Compatible memory cards |
MicroSD (TransFlash), SD |
| Data transfer rate |
10000 Mbit/s |
| Depth |
55.4mm |
| Ethernet interface type |
Gigabit Ethernet |
| Ethernet LAN (RJ-45) ports |
1 |
| Ethernet LAN data rates |
10,100,1000 Mbit/s |
| Frame Rate |
60Hz |
| HD type |
4K Ultra HD |
| HDMI ports quantity |
2 |
| Height |
16.6mm |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Hub interfaces |
RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Maximum Operating Temperature |
40°C |
| Maximum refresh rate |
60 Hz |
| Maximum resolution (HDMI) |
3840 x 2160 pixels |
| Minimum Operating Temperature |
0°C |
| No. of HDMI ports |
2 |
| No. of outputs |
10 |
| No. of quick charge ports |
1 |
| No. of USB Type A 3.1 / 3.2 1st Gen |
1 |
| Operating relative humidity (H-H) |
10 - 90% |
| Operating temperature (T-T) |
0 - 40°C |
| Plug and Play |
Yes |
| Ports quantity |
10 |
| Power Supply Type |
via USB |
| Product colour |
White |
| Quantity per pack |
1 pc(s) |
| Quick start guide |
Yes |
| Storage relative humidity (H-H) |
5 - 95% |
| Storage temperature (T-T) |
-20 - 60°C |
| Supported graphics resolutions |
3860 x 2160 |
| Supported video modes |
2160p |
| Transfer Rate |
10 GBit/s |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
1 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity |
2 |
| USB Power Delivery (USB PD) |
Yes |
| USB Power Delivery revision |
3.0 |
| USB Power Delivery up to |
100 W |
| Weight |
98.5g |
| Width |
125mm |