D-Link DUB-E250 Network adapter USB C Thunderbolt 3 for high-speed networking

MPN
DUB-E250
Brand
D-Link
EAN-13
0790069457494
Order Code
18-8707
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.78 £31.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

D-Link DUB-E250 is a versatile network adapter with the Manufacturer's Part Number 00790069457494. This device, operating through USB C and Thunderbolt 3 interfaces, enables high-speed wired network connectivity, providing a reliable alternative to traditional wireless solutions such as Wi-Fi sticks or WLAN dongles. Engineered for applications requiring stable and robust data transfer rates, it is particularly suitable in environments where wireless connectivity is limited or where interference could affect network performance. The DUB-E250 supports up to Gigabit Ethernet speeds, making it ideal for demanding networking tasks in both residential and professional settings, including network diagnostics, IT infrastructure setup, and enhancing internet connectivity in offices with poor wireless reception. This network adapter is a crucial tool for engineers who require dependable and high-performance networking capabilities across USB C and Thunderbolt 3 compatible devices.
Type Network adapter
Auto MDIX IEEE Yes
Cable Length 0.16m
Certification CE, FCC, IC
Connectivity technology Wired
Depth 53mm
Ethernet interface type 2.5 Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000,2500 Mbit/s
Flow control support Yes
Full duplex Yes
Harmonized System (HS) code 85176990
Height 15mm
Host Interface USB Type-C
Hot-Plug support Yes
Interface Ethernet
Internal No
LED indicators Yes
Length 21.5mm
Maximum data transfer rate 2500 Mbit/s
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 10 - 45°C
Plug and Play Yes
Power Consumption 250mA
Product colour White
Storage relative humidity (H-H) 5 - 90%
Storage temperature (T-T) 10 - 70°C
USB powered Yes
USB version 2.0/3.2 Gen 1 (3.1 Gen 1)
VLAN tagging Yes
Weight 28.5g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot