D-Link DPS-520 D-Link PoE Redundant Power Supply for 1520 Series (Non-Poe)

MPN
DPS-520
Brand
D-Link
EAN-13
790069455483
Order Code
72-6598
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £326.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Stay protected against power failures.
The DPS-52 offers uninterrupted operation for up to x4 D-Link switches and in the event of a power failure, it will be immediately activated, allowing your business to stay operational.

High Flexibility and Availability
Connect devices at distances of up to 1m

PoE Capable
Up to 18 W PoE output through PoH

Cost-Effective Solution
Supply 4 devices with redundant power with a single RPS

Auto discovery
Automatically detect PD (powered device) to deliver immediate power

RPS Port Priority
Allows the network administrator to define RPS failover policy

Power Redundancy
Provide power redundancy to network switches (non-PoE models)

Status Reporting
Monitor status and backup a failed switch via web browser

Flexible Deployment
Any standard Category 5e or higher Ethernet cable can be used to connect the RPS to the switch, allowing the RPS to supply PoH power to the switch with up to 1m connection distance.

Simple Installation
The DPS-52 is compatible with DGS-152-28 and DGS-152-52 and can be installed as a standalone power supply unit or onto a standard mounted switch rack by inserting it into an optional DPS-8 open chassis, designed to hold x2 DPS-52 RPS units.

Connect to the RPS with a standard CAT-5e cable with a connection distance of up to 1m.

Status Reporting
Switch status information can be monitored through any web browser with our comprehensive tool, allowing administrators to backup a failed switch.
  • Cost-effective and supports up to x4 switches
  • 18W total power budget
  • Automatically detects powered devices
  • Allows the network administrator to define RPS failover policy
  • Monitor status and backup a failed switch via web browser

Reviews

Be the first to submit a review

Trustpilot